09120213001 | Harting

Pin contact insert, 3A, 21 pole, unequipped, crimp connection, 09120213001

Order No.: 44F0359
EAN: 4099889771558
MPN:
09120213001
09 12 021 3001
Series: Han Q
09120213001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Available: 41 pcs.
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.5553 €
25 pcs.
10.2340 €
50 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 021 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 6.5 A, Size: 3 A, Contacts: 21, Conductor cross-section: 0.09-0.56 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 6.5 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 21 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes