09120123002 | Harting
Pin contact insert, 3A, 12 pole, equipped, solder connection, with PE contact, 09120123002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9956 €
25 pcs.
10.6624 €
50 pcs.
9.9127 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 012 3002, Harting
Insert, Solder termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 7.5 A, Size: 3 A, Contacts: 12
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 7.5 A
- Rated voltage: 250 V
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | solder connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |