09120123001 | Harting

Pin contact insert, 3A, 12 pole, unequipped, crimp connection, with PE contact, 09120123001

Order No.: 44F0348
EAN: 4099889771473
MPN:
09120123001
09 12 012 3001
Series: Han Q
09120123001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Available: 5 pcs.
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
12.0428 €
25 pcs.
11.6739 €
50 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 012 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 12, Conductor cross-section: 0.14-2.5 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 400 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No