09120113111 | Harting
Socket contact insert, Compact, 8 pole, unequipped, crimp connection, 09120113111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8547 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.85 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8547 €
5 pcs.
34.2244 €
10 pcs.
33.2248 €
25 pcs.
30.9400 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 011 3111, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 5 A, Size: Han-Compact, Contacts: 8, Conductor cross-section: 0.13-0.52 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 5 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | Compact | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |