09120113001 | Harting
Pin contact insert, Compact, 8 pole, unequipped, crimp connection, 09120113001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7421 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.74 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7421 €
5 pcs.
18.8377 €
10 pcs.
18.2903 €
25 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 011 3001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 5 A, Size: Han-Compact, Contacts: 8, Conductor cross-section: 0.13-0.52 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 5 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | Compact | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |