09120083001 | Harting

Pin contact insert, Compact, 8 pole, unequipped, crimp connection, with PE contact, 09120083001

Order No.: 44F0314
EAN: 4099889771336
MPN:
09120083001
09 12 008 3001
Series: Han Q
09120083001 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4454 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
16.3506 €
25 pcs.
15.8627 €
50 pcs.
14.7441 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 008 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: Han-Compact, Contacts: 8, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version pin contact insert
Shell size Compact
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes