09120082634 | Harting

Pin contact insert, Compact, 8 pole, equipped, spring connection, with PE contact, 09120082634

Order No.: 44F0311
EAN: 4099889771305
MPN:
09120082634
09 12 008 2634
Series: Han Q
09120082634 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1669 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
29.17 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1669 €
5 pcs.
27.8341 €
10 pcs.
27.0130 €
25 pcs.
25.1685 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 008 2634, Harting

Insert, Han-Quick Lock termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: Han-Compact, Contacts: 8, Conductor cross-section: 0.25-1.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version pin contact insert
Shell size Compact
Additional parts equipped
Contact connection spring connection
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No