09120075101 | Harting
Socket contact insert, 3A, 7 pole, push-in, with PE contact, 09120075101
Unit Price (€ / pc.)
19.2780 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.0761 €
25 pcs.
17.5287 €
50 pcs.
16.2911 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09120075101, Harting
Inserts, Push-In, Female, Polycarbonate (PC), Contacts: 5, Silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Contact connection | push-in | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |