09120062795 | Harting
Socket contact insert, 3A, 2 pole, push-in, 09120062795
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4968 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
67.50 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4968 €
2 pcs.
65.6285 €
5 pcs.
63.8554 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 006 2795, Harting
Insert, Panel feed through, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Contact connection | push-in | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |