09120062694 | Harting

Pin contact insert, 3A, 2 pole, screw connection, 09120062694

Order No.: 44F0279
EAN: 4099889771145
MPN:
09120062694
09 12 006 2694
Series: Han Brid
09120062694 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1871 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
38.19 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1871 €
5 pcs.
36.4497 €
10 pcs.
35.3787 €
25 pcs.
32.9630 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 006 2694, Harting

Insert, Panel feed through, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Contact connection screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes