09120062666 | Harting
Pin contact insert, Compact, 6 pole, equipped, axial screw connection, with PE contact, 09120062666
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8769 € *
Available: 9 pcs.
Total Price:
39.88 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8769 €
5 pcs.
38.0562 €
10 pcs.
36.9376 €
25 pcs.
34.4148 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 006 2666, Harting
Insert, Axial screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: Han-Compact, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 4-10 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | Compact | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |