09120062662 | Harting
Pin contact insert, Compact, 6 pole, equipped, axial screw connection, with PE contact, 09120062662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9221 €
5 pcs.
43.8396 €
10 pcs.
42.5544 €
25 pcs.
39.6389 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 006 2662, Harting
Insert, Axial screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: Han-Compact, Contacts: 4, + 2 additional signal contacts, Conductor cross-section: 2.5-6 mm², 0.25-1.5 mm² Signal, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | Compact | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |