09120062611 | Harting

Pin contact insert, 3A, 2 pole, equipped, crimp connection, 09120062611

Order No.: 44F0272
EAN: 4099889771077
MPN:
09120062611
09 12 006 2611
Series: Han Brid
09120062611 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.8021 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
107.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.8021 €

Contact insert, 09 12 006 2611, Harting

Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes