09120052634 | Harting
Pin contact insert, 3A, 5 pole, equipped, spring connection, with PE contact, 09120052634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7905 € *
Available: 3 pcs.
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
10 pcs.
16.6838 €
25 pcs.
16.1721 €
50 pcs.
15.0297 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 005 2634, Harting
Insert, Han-Quick Lock termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 3 A, Contacts: 5, Conductor cross-section: 0.25-1.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | spring connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |