09120052633 | Harting

Pin contact insert, 3A, 5 pole, equipped, spring connection, with PE contact, 09120052633

Order No.: 44F0268
EAN: 4099889771039
MPN:
09120052633
09 12 005 2633
Series: Han Q
09120052633 Harting Contact Inserts Image 1
09120052633 Harting Contact Inserts Image 2
09120052633 Harting Contact Inserts Image 3
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Available: 4 pcs.
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
16.8861 €
25 pcs.
16.3744 €
50 pcs.
15.2201 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 005 2633, Harting

Insert, Han-Quick Lock termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 3 A, Contacts: 5, Conductor cross-section: 0.5-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • PE contact: Yes
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection spring connection
Pin number 5 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes