09120043151 | Harting

Socket contact insert, 3A, 4 pole, unequipped, crimp connection, 09120043151

Order No.: 44F0267
EAN: 4099889771022
MPN:
09120043151
09 12 004 3151
Series: Han Q
09120043151 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6862 € *
Available: 1 pcs.
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
10.0198 €
25 pcs.
9.7104 €
50 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 004 3151, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 4, Conductor cross-section: 1.5-10 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 830 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes