09120043003 | Harting

Pin contact insert, 3A, 2 pole, unequipped, crimp connection, 09120043003

Order No.: 44F0259
EAN: 4099889770940
MPN:
09120043003
09 12 004 3003
Series: Han A
09120043003 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8873 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
10 pcs.
13.0186 €
25 pcs.
12.6259 €
50 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 004 3003, Harting

Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 70 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes