09120042606 | Harting
Pin contact insert, 3A, 2 pole, unequipped, crimp connection, 09120042606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1534 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
5 pcs.
31.6421 €
10 pcs.
30.7139 €
25 pcs.
28.6076 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 004 2606, Harting
Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + 4 electrical contacts 10 A + option for PE
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- Rated current: 10 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |