09120033151 | Harting

Socket contact insert, 3A, 3 pole, unequipped, crimp connection, with PE contact, 09120033151

Order No.: 44F0247
EAN: 4099889770841
MPN:
09120033151
09 12 003 3151
Series: Han Q
09120033151 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4474 € *
Available: 3 pcs.
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
11.6739 €
25 pcs.
11.3169 €
50 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 003 3151, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 3, Conductor cross-section: 1.5-10 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 400 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes