09120033052 | Harting
Pin contact insert, 3A, 3 pole, unequipped, crimp connection, with PE contact, 09120033052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2201 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.22 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2201 €
10 pcs.
14.2681 €
25 pcs.
13.8397 €
50 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09120033052, Harting
Insert, Crimp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, size: 3 A, Contacts: 3, Conductor cross-section: 1.5-10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |