09120033031 | Harting

Pin contact insert, 3A, 2 pole, equipped, IDC connection, 09120033031

Order No.: 44F0244
EAN: 4099889770827
MPN:
09120033031
09 12 003 3031
Series: Han Brid
09120033031 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9472 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
10 pcs.
12.1380 €
25 pcs.
11.7691 €
50 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 003 3031, Harting

Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + RJ45

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 24 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection IDC connection
Pin number 2 pole
Special Contacts RJ45
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes