09120033013 | Harting
Pin contact insert, 3A, 2 pole, equipped, IDC connection, 09120033013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
15.8508 €
25 pcs.
15.3748 €
50 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09120033013, Harting
Insert, male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, size: 3 A, Contacts: 2+RJ45, Conductor cross-section: 0.12 mm² stranded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | IDC connection | |
| Pin number | 2 pole | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |