09120032770 | Harting

Socket contact insert, 3A, 2 pole, equipped, screw connection, 09120032770

Order No.: 44F0236
EAN: 4099889770773
MPN:
09120032770
09 12 003 2770
Series: Han Brid
09120032770 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9614 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
35.2835 €
10 pcs.
34.2482 €
25 pcs.
31.9039 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 003 2770, Harting

Insert, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 2, + RJ45

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 24 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts equipped
Contact connection screw connection
Pin number 2 pole
Special Contacts RJ45
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes