09120022756 | Harting
Socket contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022756
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1665 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
30.17 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1665 €
5 pcs.
28.7861 €
10 pcs.
27.9412 €
25 pcs.
26.0253 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 002 2756, Harting
Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 1.5-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 830 V
- PE contact: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |