09120022754 | Harting

Socket contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022754

Order No.: 44F0226
EAN: 4099889770681
MPN:
09120022754
09 12 002 2754
Series: Han Q
09120022754 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7726 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.77 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7726 €
5 pcs.
31.2732 €
10 pcs.
30.3569 €
25 pcs.
28.2744 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 002 2754, Harting

Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 2.5-6 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 830 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No