09120022752 | Harting

Socket contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022752

Order No.: 44F0224
EAN: 4099889770667
MPN:
09120022752
09 12 002 2752
Series: Han Q
09120022752 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6873 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
37.69 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6873 €
5 pcs.
35.9737 €
10 pcs.
34.9265 €
25 pcs.
32.5346 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 002 2752, Harting

Insert, Axial screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 4-10 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 830 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No