09120022654 | Harting

Pin contact insert, 3A, 2 pole, equipped, axial screw connection, with PE contact, 09120022654

Order No.: 44F0219
EAN: 4099889770612
MPN:
09120022654
09 12 002 2654
Series: Han Q
09120022654 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0598 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
5 pcs.
27.7389 €
10 pcs.
26.9178 €
25 pcs.
25.0733 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 002 2654, Harting

Insert, Axial screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 2, Conductor cross-section: 2.5-6 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 40 A
  • Rated voltage: 830 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No