09120013091 | Harting
Socket contact insert, 3A, 2 pole, unequipped, crimp connection, 09120013091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
10 pcs.
11.9476 €
25 pcs.
11.5906 €
50 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 001 3091, Harting
Insert, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 1 A, Size: 3 A, Contacts: 2, + USB
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 1 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| Special Contacts | USB | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |