09120012794 | Harting
Pin contact insert, 3A, 2 pole, unequipped, crimp connection, 09120012794
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7896 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
49.79 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7896 €
2 pcs.
48.4092 €
5 pcs.
47.1002 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 001 2794, Harting
Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 1 A, Size: 3 A, Contacts: 2, + USB
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 1 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| Special Contacts | USB | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |