09120012774 | Harting

Pin contact insert, 3A, 2 pole, unequipped, crimp connection, 09120012774

Order No.: 44F0210
EAN: 4099889770520
MPN:
09120012774
09 12 001 2774
Series: Han Brid
09120012774 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.8212 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
89.82 € *
Price list
Quantity
Price per unit*
1 pcs.
89.8212 €
2 pcs.
87.3222 €
5 pcs.
84.9660 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 001 2774, Harting

Insert, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 1 A, Size: 3 A, Contacts: 2, + FireWire

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 1 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes