09120012662 | Harting

Pin contact insert, 3A, 1 pole, equipped, axial screw connection, 09120012662

Order No.: 44F0208
EAN: 4099889770506
MPN:
09120012662
09 12 001 2662
Series: Han Q
09120012662 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5540 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
43.55 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5540 €
2 pcs.
42.3521 €
5 pcs.
41.1978 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 12 001 2662, Harting

Connector sets, Axial screw termination, Male, Rated current: 100 A, Contacts: 1, Copper alloy, Silver plated, Bulkhead mounted housing, Size: 3 A, Single locking lever, Material: Zinc die-cast, Powder-coated

Technical Data

  • Contact design: Pin Insert
  • Shell size: 3A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 3A
Additional parts equipped
Contact connection axial screw connection
Pin number 1 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes