09120009958 | Harting
RJ45 plug, 8 pole, equipped, crimp connection, 09120009958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available: 2 pcs.
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9512 €
50 pcs.
2.8679 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 12 000 9958, Harting
Male, Contacts: 8, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Number of contacts: 8
- Material (insert): Polycarbonate (PC)
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RJ45 plug | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |