09120009935 | Harting
Socket contact insert, M12, 4 pole, equipped, crimp connection, 09120009935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.8294 €
25 pcs.
9.5319 €
50 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09120009935, Harting
Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 4+shielding, Conductor cross-section: 0.13-0.33 mm² Data.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | M12 | |
| Additional parts | equipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |