09110013112 | Harting

Socket contact insert, 1 pole, unequipped, crimp connection, 09110013112

Order No.: 44F0182
EAN: 4099889770452
MPN:
09110013112
09 11 001 3112
Series: Han HC Modular
09110013112 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.86 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8551 €
5 pcs.
33.2724 €
10 pcs.
32.2847 €
25 pcs.
30.0832 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 11 001 3112, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 650 A, Conductor cross-section: 70-240 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 650 A
  • Rated voltage: 4000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes