09110012751 | Harting

Socket contact insert, 1 pole, equipped, axial screw connection, 09110012751

Order No.: 44F0168
EAN: 4099889770353
MPN:
09110012751
09 11 001 2751
Series: Han HC Modular
09110012751 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.6939 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.69 € *
Price list
Quantity
Price per unit*
1 pcs.
80.6939 €
2 pcs.
78.4567 €
5 pcs.
76.3385 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 11 001 2751, Harting

Insert, Axial screw termination, Female, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 350 A, Conductor cross-section: 35-70 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 350 A
  • Rated voltage: 2000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85359000
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes