09110012675 | Harting
Pin contact insert, 1 pole, equipped, screw connection, 09110012675
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4789 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.48 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4789 €
2 pcs.
80.1822 €
5 pcs.
78.0164 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 11 001 2675, Harting
Insert, Screw termination, Male, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 650 A, Conductor cross-section: 240 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 650 A
- Rated voltage: 4000 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |