09110012672 | Harting

Pin contact insert, 1 pole, equipped, axial screw connection, 09110012672

Order No.: 44F0165
EAN: 4099889770339
MPN:
09110012672
09 11 001 2672
Series: Han HC Modular
09110012672 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.5035 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
80.50 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5035 €
2 pcs.
78.2663 €
5 pcs.
76.1481 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 11 001 2672, Harting

Insert, Axial screw termination, Male, Polycarbonate (PC), Polyamide (PA), RAL 7032 (pebble grey), Rated current: 650 A, Conductor cross-section: 150-185 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 650 A
  • Rated voltage: 4000 V
  • PE contact: No
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85359000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes