09110012650 | Harting
Pin contact insert, 1 pole, equipped, axial screw connection, 09110012650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.8288 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
70.83 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8288 €
2 pcs.
68.8534 €
5 pcs.
66.9970 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09110012650, Harting
Insert, Axial screw termination, male, Polycarbonate (PC), Polyamid (PA), RAL 7032 (pebble grey), Rated current: 350 A, Conductor cross-section: 20-35 mm², copper alloy, silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |