09100083101 | Harting
Socket contact insert, 1A, 4 pole, crimp connection, 09100083101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2934 € *
Available: 4 pcs.
Total Price:
40.29 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2934 €
5 pcs.
38.4608 €
10 pcs.
37.3303 €
25 pcs.
34.7718 €
*incl. VAT plus shipping costs
Subject to prior sale
Female insert, 09100083101, Harting
The 09100083101 is a female insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 0.5 A, Size: 1 A, Contacts: 8 + shielding, Conductor cross-section: 0.08 - 0.25 mm², Snap-in latches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 1A | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |