09100083006 | Harting

Pin contact insert, 1A, 4 pole, crimp connection, 09100083006

Order No.: 45F0554
EAN: 5713140185616
MPN:
09100083006
09 10 008 3006
Series: Han 1A
09100083006 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8769 € *
Available: 4 pcs.
Total Price:
39.88 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8769 €
5 pcs.
38.0681 €
10 pcs.
36.9495 €
25 pcs.
34.4148 €
*incl. VAT plus shipping costs
Subject to prior sale

Male insert, 09100083006, Harting

The 09100083006 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 0.5 A, Size: 1 A, Contacts: 8 + shielding, Conductor cross-section: 0.08 - 0.25 mm², Single locking lever.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1A
Contact connection crimp connection
Pin number 4 pole
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No