09100043006 | Harting

Pin contact insert, 1A, 4 pole, crimp connection, 09100043006

Order No.: 45F0514
EAN: 5713140185531
MPN:
09100043006
09 10 004 3006
Series: Han 1A
09100043006 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1189 € *
Available: 4 pcs.
Total Price:
30.12 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1189 €
5 pcs.
28.7504 €
10 pcs.
27.9055 €
25 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale

Male insert, 09100043006, Harting

The 09100043006 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: ‌4 A, Size: 1 A, Contacts: 4 + shielding, Conductor cross-section: 0.13- 0.82 mm², Single locking lever.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1A
Contact connection crimp connection
Pin number 4 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
RoHS conform Yes