09100033301 | Harting

Socket contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033301

Order No.: 45F0511
EAN: 5713140185463
MPN:
09100033301
09 10 003 3301
Series: Han 1A
09100033301 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7719 €
25 pcs.
4.6172 €
50 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Female insert, 09100033301, Harting

The 09100033301 is a female insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 16 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.14 -4 mm², Snap-in latches.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No