09100033206 | Harting

Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033206

Order No.: 45F0510
EAN: 5713140185456
MPN:
09100033206
09 10 003 3206
Series: Han 1A
09100033206 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Available: 4 pcs.
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4863 €
25 pcs.
4.3554 €
50 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale

Male insert, 09100033206, Harting

The 09100033206 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 16 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.14 -4 mm², Single locking lever.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
RoHS conform Yes