09100033201 | Harting

Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033201

Order No.: 45F0509
EAN: 5713140185449
MPN:
09100033201
09 10 003 3201
Series: Han 1A
09100033201 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €

Male insert, 09100033201, Harting

The 09100033201 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 16 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.14 -4 mm², Snap-in latches.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
RoHS conform Yes