09100033106 | Harting
Socket contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available: 4 pcs.
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.9262 €
25 pcs.
5.7477 €
50 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Female insert, 09100033106, Harting
The 09100033106 is a female insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 3 + shielding, Conductor cross-section: 0.14 - 2.5 mm², Single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 1A | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |