09100033101 | Harting

Socket contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033101

Order No.: 45F0507
EAN: 5713140185500
MPN:
09100033101
09 10 003 3101
Series: Han 1A
09100033101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Available: 4 pcs.
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.9262 €
25 pcs.
5.7477 €
50 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Female insert, 09100033101, Harting

The 09100033101 is a female insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: ‌10 A, Size: 1 A, Contacts: 3 + shielding, Conductor cross-section: 0.14 - 2.5 mm², Snap-in latches.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No