09100033006 | Harting

Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100033006

Order No.: 45F0504
EAN: 5713140185494
MPN:
09100033006
09 10 003 3006
Series: Han 1A
09100033006 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Available: 5 pcs.
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7715 €
25 pcs.
5.5930 €
50 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale

Male insert, 09100033006, Harting

The 09100033006 is a male insert crimp termination, Polyamide (PA), RAL 9005 (jet black), Rated current: ‌10 A, Size: 1 A, Contacts: 3 + shielding, Conductor cross-section: 0.14 - 2.5 mm², Single locking lever.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
RoHS conform Yes