09100032706 | Harting

Socket contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100032706

Order No.: 45F0502
EAN: 5713140185739
MPN:
09100032706
09 10 003 2706
Series: Han 1A
09100032706 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5561 € *
Available: 3 pcs.
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
8.0206 €
25 pcs.
7.7707 €
50 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale

Female insert, 09100032706, Harting

The 09100032706 is a female insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: ‌10 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Single locking lever.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No