09100032606 | Harting

Pin contact insert, 1A, 3 pole, crimp connection, with PE contact, 09100032606

Order No.: 45F0500
EAN: 5713140185715
MPN:
09100032606
09 10 003 2606
Series: Han 1A
09100032606 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4498 €

Male insert, 09100032606, Harting

The 09100032606 is a male insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: ‌10 A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Single locking lever.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 1A
Contact connection crimp connection
Pin number 3 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
RoHS conform Yes