09100022706 | Harting

Socket contact insert, 1A, 2 pole, crimp connection, with PE contact, 09100022706

Order No.: 45F0498
EAN: 5713140162723
MPN:
09100022706
09 10 002 2706
Series: Han 1A
09100022706 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 6 pcs.
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
7.0924 €
25 pcs.
6.8782 €
50 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale

Female insert, 09100022706, Harting

The 09100022706 is a female insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: ‌10 A, Size: 1 A, Contacts: 2, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Single locking lever.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1A
Contact connection crimp connection
Pin number 2 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No